
12-bit, 50MSPS pipelined Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 1LSB Integral Nonlinearity (INL) and 0.8LSB Differential Nonlinearity (DNL) with a 72.5dB Signal-to-Noise Ratio (SNR). Operates from a single 5V supply, housed in a 48-pin TSSOP package for surface mounting. Suitable for general-purpose applications with a maximum power dissipation of 1.2W.
Sign in to ask questions about the Analog Devices LTC1743CFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1743CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.8LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1743CFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
