The LTC1743CFW#TR is a 12-bit single-channel analog-to-digital converter with a sampling rate of 50 MSPS. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.2W. The LTC1743CFW#TR is not RoHS compliant due to the presence of lead in the package.
Analog Devices LTC1743CFW#TR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.