
The LTC1743CFW#TRPBF is a 12-bit analog-to-digital converter from Analog Devices. It features a TSSOP package and operates on a single 5V supply with a maximum power dissipation of 1.2W. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging with 1800 units per package.
Sign in to ask questions about the Analog Devices LTC1743CFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1743CFW#TRPBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1743CFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
