
14-bit, single-channel pipelined analog-to-digital converter (ADC) with a 50MS/s sampling rate. Features a parallel interface, bipolar polarity, and a 48-pin TSSOP package for surface mounting. Operates from a single 5V supply with a maximum power dissipation of 1.5W. Integral nonlinearity is rated at 4LSB, and the device is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1744CFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1744CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Supply Current | 245mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1744CFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
