The LTC1745CFW#TR is a 12-bit single-channel analog-to-digital converter with a sampling rate of 25MS/s. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 455mW. The LTC1745CFW#TR is a lead-free device, but it contains lead. It is suitable for use in a variety of applications, including those that require high-speed data conversion.
Analog Devices LTC1745CFW#TR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 455mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.