
The LTC1745IFW#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 25 million samples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TFSOP package. The device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1745IFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1745IFW#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 455mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1745IFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
