LTC1745 - Low Noise, 12-Bit, 25Msps ADC
Analog Devices LTC1745IFW#TR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 455mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.