
The LTC1746CFW is a 14-bit analog-to-digital converter with a single supply voltage of 5V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 465mW. The device is packaged in a TSSOP-48 package and is not RoHS compliant. It features an integral nonlinearity of 3LSB and a sampling rate of 25MS/s.
Sign in to ask questions about the Analog Devices LTC1746CFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1746CFW technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 465mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1746CFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
