
14-bit, 25MS/s pipelined analog-to-digital converter (ADC) featuring a single channel and parallel interface. This surface mount component offers a 14-bit resolution with an integral nonlinearity of 3 LSB. Operating from a single 5V supply (4.75V to 5.25V), it has a maximum power dissipation of 465mW and a supply current of 78mA. The device is RoHS compliant and packaged in a 48-pin TSSOP.
Sign in to ask questions about the Analog Devices LTC1746CFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1746CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 465mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Supply Current | 78mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1746CFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
