
The LTC1746CFW#TRPBF is a 14-bit analog-to-digital converter with a single supply type and a sampling rate of 25MS/s. It is packaged in a lead-free TFSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 465mW. The LTC1746CFW#TRPBF is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1746CFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1746CFW#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 465mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1746CFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
