IC Adc Smpl 14 Bit 25MSPS 48TSSOP
Analog Devices LTC1746IFW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 300000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.