The LTC1748CFW#TR is a 14-bit single channel analog-to-digital converter with a parallel interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.55W. The device is packaged in a TFSOP package and is suitable for surface mount applications. The LTC1748CFW#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1748CFW#TR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.