
The LTC1749IFW#TRPBF is a 12-bit single-channel analog-to-digital converter with a parallel interface. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TFSOP package. The device is designed for surface mount applications and has a maximum power dissipation of 1.69W. It is available in tape and reel packaging with a quantity of 1800 units per reel.
Sign in to ask questions about the Analog Devices LTC1749IFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1749IFW#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.69W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1749IFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
