
The LTC1754ES6-3.3#TRMPBF is a 3.3V fixed voltage regulator with a maximum output current of 40mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SOT-23-6 package and is lead-free. It is RoHS compliant and does not require radiation hardening. The regulator is a charge pump topology and is not a synchronous rectifier.
Analog Devices LTC1754ES6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 11uA |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1754ES6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
