
5V fixed output DC/DC switching regulator IC, designed for efficient power management. Features a wide input voltage range from 2.7V to 5.5V, with a maximum output current of 50mA. Operates with a low supply current of 13µA and is housed in a compact SOT-23-6 package. Suitable for applications requiring a stable 5V output, with a broad operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1754ES6-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1754ES6-5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 13uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1754ES6-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
