
IC RF PWR CNTRL 2GHZ SGL 8MSOP
Analog Devices LTC1757A-1EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1757A-1EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
