
The LTC1759CG#PBF is a 4-cell battery management IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum charge current of 8A. The device is packaged in a G package and is lead-free. It is RoHS compliant and does not require radiation hardening. The LTC1759CG#PBF is available in a rail/Tube packaging with 37 units per package.
Sign in to ask questions about the Analog Devices LTC1759CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1759CG#PBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Charge Current | 8A |
| Max Input Voltage | 26V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 4 |
| Output Current | 8A |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1759CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
