
Dual Lithium-Ion battery charger IC, designed for efficient power management. Features a maximum charge current of 4A and a wide input voltage range from 6V to 28V. Operates with 2 cells and provides a maximum output current of 4A. Housed in a 48-pin TSSOP package with dimensions of 12.6mm (L) x 6.2mm (W) x 0.95mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1760CFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1760CFW#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.9V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 0V |
| Number of Cells | 2 |
| Output Current | 4A |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1760CFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
