
Dual battery management IC in a 48-pin TSSOP package. Features a maximum input voltage of 28V and a minimum input voltage of 6V, with a maximum supply voltage of 28V. Supports a maximum charge current of 4A and an output current of 4A. Operates across a temperature range of -40°C to 125°C. This component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1760IFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1760IFW#PBF technical specifications.
| Package/Case | TSSOP |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 0V |
| Output Current | 4A |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1760IFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
