
Dual smart battery system manager IC, designed for battery management applications. Features a maximum charge current of 4A and a maximum input voltage of 28V, with a minimum input voltage of 6V. Operates across a wide temperature range from -40°C to 125°C. Housed in a TSSOP package, supplied on tape and reel with 1800 units per package, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1760IFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1760IFW#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 0V |
| Output Current | 4A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1760IFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
