
The LTC1771EMS8#TR is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 20V and an output voltage of 18V. The device is packaged in an MSOP package and is available in quantities of 2500. The LTC1771EMS8#TR is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1771EMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1771EMS8#TR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1771EMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
