
High-performance DC/DC buck controller in an 8-MSOP package. Features a single output with adjustable voltage up to 18V and a maximum supply voltage of 20V. Offers a 100% duty cycle capability and a fast 70ns fall time. This lead-free, RoHS-compliant component operates across a wide temperature range of -40°C to 85°C, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1771EMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1771EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1771EMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
