
The LTC1771ES8 is a DC/DC controller with a single output capable of delivering 5kA of current. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 20V. The device is available in a SOIC package and is packaged in quantities of 100. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1771ES8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1771ES8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1771ES8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
