
DC/DC controller and regulator IC featuring a 1.23V to 18V adjustable output voltage range and up to 5A output current. This component operates with a minimum input voltage of -300mV and a maximum input voltage of 20V, supporting a 100% duty cycle. Housed in a lead-free SOIC package, it offers a fall time of 70ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1771ES8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1771ES8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1771ES8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
