IC Reg Ctrlr Buck Pwm Cm 8-SOIC
Analog Devices LTC1771IS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.