
The LTC1771IS8#TRPBF is a DC/DC controller with a maximum supply voltage of 20V and an output voltage of 18V. It features an output current of 5kA and a duty cycle of 100%. The device is packaged in a SOIC N package and is available in a tape and reel packaging format. The LTC1771IS8#TRPBF operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is lead-free and suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the Analog Devices LTC1771IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1771IS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1771IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
