
Single-output step-down DC/DC controller with a maximum switching frequency of 650 kHz. Features a 6-pin TSOT-23 package for surface mounting, offering a 0.95mm pin pitch. Supports an output voltage range of 0.8 to 9.8 V with a typical output current of 5 A. Operates from a 2.5 V to 9.8 V input voltage range and functions within an ambient temperature range of -40 °C to 85 °C.
Sign in to ask questions about the Analog Devices LTC1772BIS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1772BIS6#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.8 to 9.8V |
| Typical Output Current | 5A |
| Maximum Switching Frequency | 650kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 9.8V |
| Minimum Input Voltage | 2.5V |
| Operating Supply Voltage | 2.5 to 9.8V |
| Maximum Supply Current | 0.42mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1772BIS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.