
The LTC1772BIS6#TRMPBF is a single-phase flyback DC/DC controller from Analog Devices. It operates at a maximum frequency of 650kHz and is available in a SOT-23-6 package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is suitable for use in applications requiring a positive output configuration and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1772BIS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1772BIS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1772BIS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
