
DC DC Cntrlr Single-OUT Step Down Controller 2.5V to 9.8V Input 6-Pin TSOT-23 T/R
Analog Devices LTC1772CS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 650kHz |
| Max Input Voltage | 9.8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.4V |
| Min Output Voltage | -300mV |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1772CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
