
Analog Devices LTC1772ES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1772ES6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
