
The LTC1772HS6#TRMPBF is a SOT-23-6 packaged flyback DC/DC controller from Analog Devices. It operates at frequencies up to 650kHz and is suitable for use in applications with operating temperatures between -40°C and 140°C. This device is designed for use in positive output configurations and has a duty cycle of up to 100%. The LTC1772HS6#TRMPBF is available in quantities of 500 and is packaged on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1772HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1772HS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1772HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
