
Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO6
Analog Devices LTC1772IS6 technical specifications.
| Package/Case | TSOT |
| Number of Outputs | 1 |
| Output Voltage | 9.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
