
DC DC Cntrlr Single-OUT Step Down 2.5V to 9.8V Input 6-Pin TSOT-23
Analog Devices LTC1772IS6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 9.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
