The LTC1772IS6#TR is a DC/DC controller in a SOT-23-6 package, suitable for applications requiring 100% duty cycle and a maximum frequency of 650kHz. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC1772IS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.