
High-performance DC/DC controller and regulator IC designed for buck converter applications. Features a 6A output current capability and an adjustable output voltage up to 8.5V. Operates with a wide input voltage range from 2.65V to 8.5V and a maximum switching frequency of 600kHz. This RoHS compliant component is housed in a compact MSOP package, suitable for space-constrained designs.
Analog Devices LTC1773EMS#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 2.65V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1773EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
