
The LTC1775CS is a flyback DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 36V and can handle an output current of 20mA. The device has a maximum frequency of 165kHz and a maximum operating temperature of 70°C. It is available in a S package and is packaged in a quantity of 50 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1775CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1775CS technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1775CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
