
The LTC1775CS#PBF is a 36V 20A flyback DC/DC controller in an S-package, suitable for operation over the 0°C to 70°C temperature range. It features a high duty cycle of 99% and a fast fall time of 50ns. The device is RoHS compliant and available in a package quantity of 50 units per reel. The LTC1775CS#PBF is designed for use in DC/DC converter applications.
Sign in to ask questions about the Analog Devices LTC1775CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1775CS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1775CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
