The LTC1775CS#TR is a flyback DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 36V and a maximum output current of 20mA. The device has a maximum frequency of 165kHz and a duty cycle of 99%. It is available in an S-package quantity of 2500, packaged in tape and reel.
Analog Devices LTC1775CS#TR technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.