
The LTC1775CS#TRPBF is a 36V flyback DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 165kHz and a duty cycle of 99%. The device is packaged in a lead-free S package, available in quantities of 2500 per reel. The LTC1775CS#TRPBF is RoHS compliant and suitable for use in applications requiring high efficiency and reliability.
Analog Devices LTC1775CS#TRPBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.