
The LTC1775IGN is a DC/DC controller with a flyback topology, operating at a maximum supply voltage of 36V and output current of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SSOP package and is available in quantities of 100. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1775IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1775IGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1775IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
