
The LTC1775IGN#PBF is a 36V buck-boost flyback DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. The device features a synchronous rectifier and is suitable for use in applications requiring a high level of efficiency. The LTC1775IGN#PBF is RoHS compliant and is packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC1775IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1775IGN#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.3V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1775IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
