
LTC1778 - Wide Operating Range, No RSENSE Step-Down Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Analog Devices LTC1778EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
