
High-performance DC/DC buck controller for efficient power conversion. Features a wide 4V to 36V input voltage range and a fixed 0.8V reference. Supports single output with a maximum output current of 10A, and a maximum output voltage of 32.4V. Packaged in a compact 16-pin SSOP for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1778EGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1778EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1778EGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
