The LTC1778EGN-1#TR is a DC/DC controller from Analog Devices, featuring a single output with a maximum current of 2A. It is available in an SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead. It is packaged in tape and reel quantities of 2500 units.
Analog Devices LTC1778EGN-1#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.