
Single-output synchronous step-down DC-DC controller with adjustable output voltage up to 32.4V. Features a wide 4V to 36V input voltage range and supports up to 2A output current. Surface mountable in a 16-pin SSOP package, measuring 4.98mm L x 3.988mm W x 1.5mm H. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Analog Devices LTC1778EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1778EGN#PBF to view detailed technical specifications.
No datasheet is available for this part.
