
Switching Controller, Current-mode, 2A, PDSO16
Analog Devices LTC1778IGN technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 32.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
