
The LTC1778IGN#PBF is a single output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SSOP package with a height of 1.5mm, length of 4.98mm, and width of 3.99mm. The device is RoHS compliant and suitable for surface mount applications. It can supply an output current of up to 2A and an output voltage of 32.4V.
Sign in to ask questions about the Analog Devices LTC1778IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1778IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 32.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1778IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
