
This single output DC/DC controller from Analog Devices is a surface mount device packaged in a SSOP format. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is capable of delivering an output current of up to 2A and an output voltage of 32.4V.
Sign in to ask questions about the Analog Devices LTC1778IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1778IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1778IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
