Conv DC-DC Single Step Down 2.5V to 9.8V 6-Pin TSOT-23
Analog Devices LTC1779ES6#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 94% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
