The LTC1779ES6#TR is a single-output DC/DC controller from Analog Devices, packaged in a SOT-23-6 lead frame. This device is not RoHS compliant and contains lead. It operates over a temperature range of -65°C to 150°C. The LTC1779ES6#TR has an adjustable output voltage of 9.8V and can supply up to 250mA of current. It is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1779ES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.